
C1206C224J1RACTU | |
|---|---|
DigiKey Part Number | 399-17471-2-ND - Tape & Reel (TR) 399-17471-1-ND - Cut Tape (CT) 399-17471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,38820 € | 38,82 € |
| 500 | 0,32464 € | 162,32 € |
| 1.000 | 0,30499 € | 304,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27549 € | 1.101,96 € |
| 8.000 | 0,26452 € | 2.116,16 € |
| 12.000 | 0,25902 € | 3.108,24 € |
| 20.000 | 0,25293 € | 5.058,60 € |
| 28.000 | 0,24937 € | 6.982,36 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

