Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM31M6T2A151JD01L | |
|---|---|
DigiKey Part Number | GRM31M6T2A151JD01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31M6T2A151JD01L |
Description | CAP CER 150PF 100V T2H 1206 |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor T2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M6T2A151JD01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J151JW01D | Murata Electronics | 81.318 | 490-5274-1-ND | 0,35000 € | Similar |
| GRM31A7U2J151JW31D | Murata Electronics | 8 | 490-4291-1-ND | 0,21000 € | Similar |
| GRM31A7U3A151JW31D | Murata Electronics | 24.800 | 490-4302-1-ND | 0,25000 € | Similar |
| 12061A151GA12A | KYOCERA AVX | 0 | 12061A151GA12A-ND | 1,01733 € | Similar |
| 12067A151GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H151GTCT-ND | 1,05000 € | Similar |






