
12067A151GAT2A | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H151GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H151GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H151GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A151GAT2A |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A151GAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,65300 € | 6,53 € |
50 | 0,51340 € | 25,67 € |
100 | 0,47020 € | 47,02 € |
500 | 0,39726 € | 198,63 € |
1.000 | 0,37473 € | 374,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,28976 € | 1.159,04 € |
8.000 | 0,28307 € | 2.264,56 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |