
C1206C151F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151F1GACTUTR-ND - Tape & Reel (TR) 399-C1206C151F1GACTUCT-ND - Cut Tape (CT) 399-C1206C151F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151F1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,70900 € | 70,90 € |
| 500 | 0,60834 € | 304,17 € |
| 1.000 | 0,57722 € | 577,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53051 € | 2.122,04 € |
| 8.000 | 0,51313 € | 4.105,04 € |
| 12.000 | 0,50442 € | 6.053,04 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

