
C1206C151J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C151J2GACTUCT-ND - Cut Tape (CT) 399-C1206C151J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151J2GACTU |
Description | CAP CER 150PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,16500 € | 16,50 € |
| 500 | 0,13228 € | 66,14 € |
| 1.000 | 0,12217 € | 122,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10704 € | 428,16 € |
| 8.000 | 0,10142 € | 811,36 € |
| 12.000 | 0,09861 € | 1.183,32 € |
| 20.000 | 0,09548 € | 1.909,60 € |
| 28.000 | 0,09366 € | 2.622,48 € |
| 40.000 | 0,09190 € | 3.676,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

