
GRM31A5C2J151JW01D | |
|---|---|
DigiKey Part Number | 490-5274-2-ND - Tape & Reel (TR) 490-5274-1-ND - Cut Tape (CT) 490-5274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J151JW01D |
Description | CAP CER 150PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J151JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13810 € | 13,81 € |
| 500 | 0,10974 € | 54,87 € |
| 1.000 | 0,10099 € | 100,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08536 € | 341,44 € |
| 8.000 | 0,08063 € | 645,04 € |
| 12.000 | 0,07825 € | 939,00 € |
| 20.000 | 0,07563 € | 1.512,60 € |
| 28.000 | 0,07409 € | 2.074,52 € |
| 40.000 | 0,07261 € | 2.904,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

