GRM31CR70J106KA01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,22544 €
Datasheet

Upgrade


Murata Electronics
In Stock: 52.021
Unit Price: 0,77000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 959.706
Unit Price: 0,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 39.342
Unit Price: 1,04000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.974
Unit Price: 0,49000 €
Datasheet

Direct


KEMET
In Stock: 34.235
Unit Price: 0,53000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,35981 €
Datasheet

Direct


TDK
In Stock: 1.338
Unit Price: 0,35000 €
Datasheet

Direct


YAGEO
In Stock: 8.119
Unit Price: 0,81000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 50.675
Unit Price: 0,13000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 53.209
Unit Price: 0,19000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03100 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.927
Unit Price: 0,23000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 73.446
Unit Price: 0,21000 €
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR70J106KA01L

DigiKey Part Number
490-1806-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR70J106KA01L
Description
CAP CER 10UF 6.3V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR70J106KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable