
GRM31CR71E106KA12L | |
|---|---|
DigiKey Part Number | 490-6518-2-ND - Tape & Reel (TR) 490-6518-1-ND - Cut Tape (CT) 490-6518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106KA12L |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07910 € | 39,55 € |
| 1.000 | 0,07233 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06484 € | 129,68 € |
| 4.000 | 0,06039 € | 241,56 € |
| 6.000 | 0,05816 € | 348,96 € |
| 10.000 | 0,05568 € | 556,80 € |
| 14.000 | 0,05424 € | 759,36 € |
| 20.000 | 0,05285 € | 1.057,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

