10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K9RACTU

DigiKey Part Number
399-C1206C106K9RACTUTR-ND - Tape & Reel (TR)
399-C1206C106K9RACTUCT-ND - Cut Tape (CT)
399-C1206C106K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K9RACTU
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.225
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 $0,62 $
100,38200 $3,82 $
500,28900 $14,45 $
1000,26030 $26,03 $
5000,21194 $105,97 $
1.0000,19699 $196,99 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18470 $369,40 $
4.0000,17458 $698,32 $
6.0000,16951 $1.017,06 $
10.0000,16389 $1.638,90 $
14.0000,16061 $2.248,54 $
20.0000,15745 $3.149,00 $
Manufacturers Standard Package
Unit Price without VAT:0,62000 $
Unit Price with VAT:0,73780 $