1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206KKX7R5BB106

Digi-Key Part Number
311-1949-2-ND - Tape & Reel (TR)
311-1949-1-ND - Cut Tape (CT)
311-1949-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC1206KKX7R5BB106
Supplier
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.76000€0.76
10€0.57400€5.74
50€0.47680€23.84
100€0.41060€41.06
500€0.31786€158.93
1,000€0.27371€273.71
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.25606€512.12
4,000€0.24281€971.24
Additional Resources
AttributeDescription
Other Names
311-1949-6
311-1949-2
225020115676
12062R106K5BB0D
311-1949-1
Standard Package2,000