Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM31CR71C106KAC7K | |
|---|---|
DigiKey Part Number | 490-6517-2-ND - Tape & Reel (TR) 490-6517-1-ND - Cut Tape (CT) 490-6517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71C106KAC7K |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71C106KAC7K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR71E106KA12L | Murata Electronics | 866.097 | 490-6518-1-ND | 0,26000 € | Upgrade |
| GRM21BC71C106KE11K | Murata Electronics | 11.714 | 490-GRM21BC71C106KE11KCT-ND | 0,27000 € | Similar |
| C1206C106K4RACTU | KEMET | 255.613 | 399-C1206C106K4RACTUCT-ND | 0,27000 € | Direct |
| C3216X7R1C106K160AC | TDK | 260.003 | 445-4042-1-ND | 0,24000 € | Direct |
| CL31B106KOHNFNE | Samsung Electro-Mechanics | 614.460 | 1276-3104-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22264 € | 1.335,84 € |
| Unit Price without VAT: | 0,22264 € |
|---|---|
| Unit Price with VAT: | 0,26494 € |






