GRM21BR71E105KA99K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 125.680
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 303.534
Unit Price: 0,21000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.458
Unit Price: 0,15000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 70.405
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 794.512
Unit Price: 0,11000 €
Datasheet

Direct


TDK
In Stock: 3.043
Unit Price: 0,22000 €
Datasheet

Direct


TDK
In Stock: 64.863
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 120.876
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.799
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.379
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.937
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.583
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 13.920
Unit Price: 0,95000 €
Datasheet

Upgrade


KEMET
In Stock: 2.420
Unit Price: 1,57000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E105KA99K

DigiKey Part Number
490-6483-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E105KA99K
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E105KA99K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable