
GRM219R7YA105KA12D | |
|---|---|
DigiKey Part Number | 490-10494-2-ND - Tape & Reel (TR) 490-10494-1-ND - Cut Tape (CT) 490-10494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R7YA105KA12D |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R7YA105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04880 € | 4,88 € |
| 500 | 0,03676 € | 18,38 € |
| 1.000 | 0,03304 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02671 € | 106,84 € |
| 8.000 | 0,02471 € | 197,68 € |
| 12.000 | 0,02371 € | 284,52 € |
| 20.000 | 0,02260 € | 452,00 € |
| 28.000 | 0,02195 € | 614,60 € |
| 40.000 | 0,02133 € | 853,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

