1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C105KAT4A

DigiKey Part Number
478-KGM21AR71E105KLTR-ND - Tape & Reel (TR)
478-KGM21AR71E105KLCT-ND - Cut Tape (CT)
478-KGM21AR71E105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C105KAT4A
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C105JAT2AKYOCERA AVX114.996478-KGM21AR71E105JUCT-ND1,11000 €Upgrade
08053C105KAT2AKYOCERA AVX17.745478-KGM21AR71E105KUCT-ND0,62000 €Parametric Equivalent
LD053C105KAB2AKYOCERA AVX2.971478-11458-1-ND5,18000 €Parametric Equivalent
LD053C105KAB2A\500KYOCERA AVX0478-LD053C105KAB2A\500TR-ND2,15924 €Parametric Equivalent
C0805C105K3RALTUKEMET2.420399-C0805C105K3RALTUCT-ND6,00000 €Direct
In-Stock: 16.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06520 €3,26 €
1000,05710 €5,71 €
5000,04336 €21,68 €
1.0000,03915 €39,15 €
2.5000,03470 €86,75 €
5.0000,03202 €160,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02983 €298,30 €
20.0000,02801 €560,20 €
30.0000,02711 €813,30 €
50.0000,02610 €1.305,00 €
70.0000,02552 €1.786,40 €
100.0000,02495 €2.495,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €