
GJ821BR71H105KA12L | |
|---|---|
DigiKey Part Number | 490-14440-2-ND - Tape & Reel (TR) 490-14440-1-ND - Cut Tape (CT) 490-14440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ821BR71H105KA12L |
Description | CAP CER 1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ821BR71H105KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09960 € | 49,80 € |
| 1.000 | 0,09148 € | 91,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07913 € | 237,39 € |
| 6.000 | 0,07436 € | 446,16 € |
| 9.000 | 0,07197 € | 647,73 € |
| 15.000 | 0,06933 € | 1.039,95 € |
| 21.000 | 0,06779 € | 1.423,59 € |
| 30.000 | 0,06630 € | 1.989,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

