



C0805C105J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C105J3RACTUCT-ND - Cut Tape (CT) 399-C0805C105J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J3RACTU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,43030 € | 43,03 € |
| 500 | 0,36152 € | 180,76 € |
| 1.000 | 0,34024 € | 340,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31778 € | 794,45 € |
| 5.000 | 0,30424 € | 1.521,20 € |
| 7.500 | 0,29746 € | 2.230,95 € |
| 12.500 | 0,28994 € | 3.624,25 € |
| 17.500 | 0,28555 € | 4.997,13 € |
| 25.000 | 0,28132 € | 7.033,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

