GRM21BR61C475KA88L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 69.113
Unit Price: 0,21000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,03786 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 76.649
Unit Price: 0,56000 €
Datasheet

Direct


KEMET
In Stock: 70.712
Unit Price: 0,50000 €
Datasheet

Direct


TDK Corporation
In Stock: 16.230
Unit Price: 0,33000 €
Datasheet

Direct


TDK Corporation
In Stock: 8.788
Unit Price: 0,33000 €
Datasheet

Direct


TDK Corporation
In Stock: 17.414
Unit Price: 0,16000 €
Datasheet

Direct


YAGEO
In Stock: 20.994
Unit Price: 0,33000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 201.094
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 405.752
Unit Price: 0,10000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 17.256
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 353.227
Unit Price: 0,21000 €
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C475KA88L

DigiKey Part Number
490-3338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61C475KA88L
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C475KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable