


SBH441A | |
|---|---|
DigiKey Part Number | SBH441A-ND |
Manufacturer | |
Manufacturer Product Number | SBH441A |
Description | BATT HOLDER AAA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,48500 € | 24,85 € |
| 50 | 2,18240 € | 109,12 € |
| 100 | 2,06350 € | 206,35 € |
| 300 | 1,88820 € | 566,46 € |
| 500 | 1,81182 € | 905,91 € |
| 1.000 | 1,71309 € | 1.713,09 € |
| 2.500 | 1,59080 € | 3.977,00 € |
| 5.000 | 1,50413 € | 7.520,65 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |









