


BK-1264-PC8 | |
|---|---|
DigiKey Part Number | BK-1264-PC8-ND |
Manufacturer | |
Manufacturer Product Number | BK-1264-PC8 |
Description | BATTERY HOLDER AAA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-1264-PC8 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.480" (12.19mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,97000 € | 39,70 € |
| 50 | 3,48560 € | 174,28 € |
| 100 | 3,29560 € | 329,56 € |
| 300 | 3,01560 € | 904,68 € |
| 500 | 2,89358 € | 1.446,79 € |
| 1.000 | 2,73593 € | 2.735,93 € |
| 2.500 | 2,54062 € | 6.351,55 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |










