


BC22AAAW | |
|---|---|
DigiKey Part Number | BC22AAAW-ND |
Manufacturer | |
Manufacturer Product Number | BC22AAAW |
Description | BATT HOLDER AAA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC22AAAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,22700 € | 61,35 € |
| 100 | 1,16010 € | 116,01 € |
| 300 | 1,06153 € | 318,46 € |
| 500 | 1,01862 € | 509,31 € |
| 1.000 | 0,96311 € | 963,11 € |
| 2.500 | 0,89436 € | 2.235,90 € |
| 5.000 | 0,84563 € | 4.228,15 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |












