Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734154503 | |
|---|---|
DigiKey Part Number | 900-0734154503-ND |
Manufacturer | |
Manufacturer Product Number | 0734154503 |
Description | MCX JACK PCB/SMT TAPE & REEL 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660390 | Molex | 0 | 900-0733660390-ND | 3,74754 € | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 1,43637 € | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 2,17051 € | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 1,17912 € | Parametric Equivalent |
| 0734151697 | Molex | 0 | 900-0734151697-ND | 1,41816 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,61880 € | 1.047,52 € |
| Unit Price without VAT: | 2,61880 € |
|---|---|
| Unit Price with VAT: | 3,11637 € |










