29K101-40ML5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 957
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.579
Unit Price: 3,17000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4.564
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 187
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 99
Unit Price: 6,91000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.042
Unit Price: 4,20000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 6.573
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.069
Unit Price: 3,18000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2.108
Unit Price: 3,80000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 748
Unit Price: 5,20000 €
Datasheet
29K101-40ML5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29K101-40ML5

DigiKey Part Number
1868-29K101-40ML5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
29K101-40ML5
Description
MCX STRAIGHT JACK PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,75989 €2.819,92 €
Manufacturers Standard Package
Unit Price without VAT:3,75989 €
Unit Price with VAT:4,47427 €