




919-384J-51PT | |
|---|---|
DigiKey Part Number | 115-919-384J-51PTTR-ND - Tape & Reel (TR) 115-919-384J-51PTCT-ND - Cut Tape (CT) 115-919-384J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 919-384J-51PT |
Description | CONN MCX JACK SMD 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-384J-51PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,37480 € | 59,37 € |
| 50 | 2,32520 € | 116,26 € |
| 100 | 2,27980 € | 227,98 € |
| 250 | 2,14692 € | 536,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,92231 € | 1.537,85 € |
| 1.600 | 1,83063 € | 2.929,01 € |
| 2.400 | 1,74129 € | 4.179,10 € |
| 4.000 | 1,71615 € | 6.864,60 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




