
29K10H-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1163-2-ND - Tape & Reel (TR) 1868-1163-1-ND - Cut Tape (CT) 1868-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29K10H-40ML5 |
Description | CONN MCX JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,66800 € | 46,68 € |
| 25 | 4,37560 € | 109,39 € |
| 50 | 4,16660 € | 208,33 € |
| 100 | 3,96770 € | 396,77 € |
| 250 | 3,77936 € | 944,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,54188 € | 1.770,94 € |
| 1.000 | 3,37298 € | 3.372,98 € |
| 1.500 | 3,27795 € | 4.916,93 € |
| 2.500 | 3,16206 € | 7.905,15 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |


