Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733661000 | Molex | 0 | 900-0733661000-ND | 1,43637 € | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 2,17051 € | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 1,17912 € | Parametric Equivalent |
| 0734151697 | Molex | 0 | 900-0734151697-ND | 1,41816 € | Parametric Equivalent |
| 0734154500 | Molex | 0 | 0734154500-ND | 1,70948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,74754 € | 14.990,16 € |
| Unit Price without VAT: | 3,74754 € |
|---|---|
| Unit Price with VAT: | 4,45957 € |










