Direct
Similar

0734154500 | |
|---|---|
DigiKey Part Number | 0734154500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0734154500 |
Description | CONN MCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154500 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252117 | Amphenol RF | 0 | ACX1263-ND | 7,74000 € | Direct |
| 919-118J-51PT | Amphenol RF | 0 | 919-118J-51PT-ND | 9,71164 € | Direct |
| 966851-1 | TE Connectivity AMP Connectors | 0 | A123084TR-ND | 0,87926 € | Similar |
| MCX-J-P-H-ST-SM1 | Samtec Inc. | 5.827 | SAM10608-ND | 4,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 1,69591 € | 6.359,66 € |
| Unit Price without VAT: | 1,69591 € |
|---|---|
| Unit Price with VAT: | 2,01813 € |






