0734154502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,71779 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,42497 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,15328 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,16977 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,40691 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,69591 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,59803 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 897
Unit Price: 3,92000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3.950
Unit Price: 4,20000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 783
Unit Price: 4,08000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 99
Unit Price: 8,05000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 4,99499 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 4,31919 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 42
Unit Price: 7,20000 €
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154502

DigiKey Part Number
900-0734154502-ND
Manufacturer
Manufacturer Product Number
0734154502
Description
MCX JACK PCB SMT 50 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734154502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733660390Molex0900-0733660390-ND3,71779 €Parametric Equivalent
0733661000Molex0900-0733661000-ND1,42497 €Parametric Equivalent
0733666510Molex0900-0733666510-ND2,15328 €Parametric Equivalent
0734151696Molex0900-0734151696-ND1,16977 €Parametric Equivalent
0734151697Molex0900-0734151697-ND1,40691 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.7501,51546 €5.682,98 €
Manufacturers Standard Package
Unit Price without VAT:1,51546 €
Unit Price with VAT:1,80340 €