Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-V8

DigiKey Part Number
0500798000-12-V8-ND
Manufacturer
Manufacturer Product Number
0500798000-12-V8
Description
12" PRE-CRIMP 1852 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,61800 €6,18 €
300,54333 €16,30 €
500,51340 €25,67 €
1000,47690 €47,69 €
2500,43504 €108,76 €
5000,40768 €203,84 €
1.0000,38356 €383,56 €
2.5000,35601 €890,02 €
5.0000,33804 €1.690,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61800 €
Unit Price with VAT:0,73542 €
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 50
Unit Price: 0,56900 €
12" PRE-CRIMP 1852 BLUE
In-Stock: 100
Unit Price: 0,61800 €
12" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 0,61800 €
12" PRE-CRIMP 1852 GREEN
In-Stock: 200
Unit Price: 0,61800 €
12" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 0,61800 €
Alternate Length
2" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 0,45500 €
3" PRE-CRIMP 1852 VIOLET
In-Stock: 70
Unit Price: 0,47100 €
4" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 0,48800 €
5" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 0,50400 €
6" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: 0,52100 €