



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48800 € | 4,88 € |
| 30 | 0,42800 € | 12,84 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,37480 € | 37,48 € |
| 250 | 0,34120 € | 85,30 € |
| 500 | 0,31924 € | 159,62 € |
| 1.000 | 0,29985 € | 299,85 € |
| 2.500 | 0,27772 € | 694,30 € |
| 5.000 | 0,26327 € | 1.316,35 € |
| Unit Price without VAT: | 0,48800 € |
|---|---|
| Unit Price with VAT: | 0,58072 € |











