



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55300 € | 5,53 € |
| 30 | 0,48600 € | 14,58 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,42620 € | 42,62 € |
| 250 | 0,38844 € | 97,11 € |
| 500 | 0,36372 € | 181,86 € |
| 1.000 | 0,34194 € | 341,94 € |
| 2.500 | 0,31706 € | 792,65 € |
| 5.000 | 0,30082 € | 1.504,10 € |
| Unit Price without VAT: | 0,55300 € |
|---|---|
| Unit Price with VAT: | 0,65807 € |











