



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46000 € | 4,60 € |
| 30 | 0,40400 € | 12,12 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,32136 € | 80,34 € |
| 500 | 0,30050 € | 150,25 € |
| 1.000 | 0,28212 € | 282,12 € |
| 2.500 | 0,26112 € | 652,80 € |
| 5.000 | 0,24742 € | 1.237,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











