



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50400 € | 5,04 € |
| 30 | 0,44267 € | 13,28 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38770 € | 38,77 € |
| 250 | 0,35308 € | 88,27 € |
| 500 | 0,33040 € | 165,20 € |
| 1.000 | 0,31042 € | 310,42 € |
| 2.500 | 0,28758 € | 718,95 € |
| 5.000 | 0,27269 € | 1.363,45 € |
| Unit Price without VAT: | 0,50400 € |
|---|---|
| Unit Price with VAT: | 0,59976 € |











