



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52800 € | 5,28 € |
| 30 | 0,46300 € | 13,89 € |
| 50 | 0,43720 € | 21,86 € |
| 100 | 0,40560 € | 40,56 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,34586 € | 172,93 € |
| 1.000 | 0,32501 € | 325,01 € |
| 2.500 | 0,30118 € | 752,95 € |
| 5.000 | 0,28564 € | 1.428,20 € |
| Unit Price without VAT: | 0,52800 € |
|---|---|
| Unit Price with VAT: | 0,62832 € |











