



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80300 € | 8,03 € |
| 30 | 0,70833 € | 21,25 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,62330 € | 62,33 € |
| 250 | 0,56996 € | 142,49 € |
| 500 | 0,53504 € | 267,52 € |
| 1.000 | 0,50425 € | 504,25 € |
| 2.500 | 0,46911 € | 1.172,78 € |
| 5.000 | 0,44619 € | 2.230,95 € |
| Unit Price without VAT: | 0,80300 € |
|---|---|
| Unit Price with VAT: | 0,95557 € |











