



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79300 € | 7,93 € |
| 30 | 0,69933 € | 20,98 € |
| 50 | 0,66180 € | 33,09 € |
| 100 | 0,61560 € | 61,56 € |
| 250 | 0,56288 € | 140,72 € |
| 500 | 0,52838 € | 264,19 € |
| 1.000 | 0,49798 € | 497,98 € |
| 2.500 | 0,46328 € | 1.158,20 € |
| 5.000 | 0,44064 € | 2.203,20 € |
| Unit Price without VAT: | 0,79300 € |
|---|---|
| Unit Price with VAT: | 0,94367 € |











