



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,52000 € | 15,60 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,45610 € | 45,61 € |
| 250 | 0,41588 € | 103,97 € |
| 500 | 0,38960 € | 194,80 € |
| 1.000 | 0,36643 € | 366,43 € |
| 2.500 | 0,33997 € | 849,92 € |
| 5.000 | 0,32272 € | 1.613,60 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |











