



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56500 € | 5,65 € |
| 30 | 0,49700 € | 14,91 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,43570 € | 43,57 € |
| 250 | 0,39716 € | 99,29 € |
| 500 | 0,37196 € | 185,98 € |
| 1.000 | 0,34972 € | 349,72 € |
| 2.500 | 0,32434 € | 810,85 € |
| 5.000 | 0,30778 € | 1.538,90 € |
| Unit Price without VAT: | 0,56500 € |
|---|---|
| Unit Price with VAT: | 0,67235 € |











