



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66800 € | 6,68 € |
| 30 | 0,58800 € | 17,64 € |
| 50 | 0,55580 € | 27,79 € |
| 100 | 0,51650 € | 51,65 € |
| 250 | 0,47152 € | 117,88 € |
| 500 | 0,44212 € | 221,06 € |
| 1.000 | 0,41618 € | 416,18 € |
| 2.500 | 0,38656 € | 966,40 € |
| 5.000 | 0,36725 € | 1.836,25 € |
| Unit Price without VAT: | 0,66800 € |
|---|---|
| Unit Price with VAT: | 0,79492 € |











