



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71800 € | 7,18 € |
| 30 | 0,63300 € | 18,99 € |
| 50 | 0,59840 € | 29,92 € |
| 100 | 0,55630 € | 55,63 € |
| 250 | 0,50824 € | 127,06 € |
| 500 | 0,47680 € | 238,40 € |
| 1.000 | 0,44905 € | 449,05 € |
| 2.500 | 0,41737 € | 1.043,42 € |
| 5.000 | 0,39671 € | 1.983,55 € |
| Unit Price without VAT: | 0,71800 € |
|---|---|
| Unit Price with VAT: | 0,85442 € |











