



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66500 € | 6,65 € |
| 30 | 0,58500 € | 17,55 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,51390 € | 51,39 € |
| 250 | 0,46916 € | 117,29 € |
| 500 | 0,43990 € | 219,95 € |
| 1.000 | 0,41408 € | 414,08 € |
| 2.500 | 0,38460 € | 961,50 € |
| 5.000 | 0,36537 € | 1.826,85 € |
| Unit Price without VAT: | 0,66500 € |
|---|---|
| Unit Price with VAT: | 0,79135 € |











