



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78100 € | 7,81 € |
| 30 | 0,68800 € | 20,64 € |
| 50 | 0,65080 € | 32,54 € |
| 100 | 0,60530 € | 60,53 € |
| 250 | 0,55328 € | 138,32 € |
| 500 | 0,51926 € | 259,63 € |
| 1.000 | 0,48930 € | 489,30 € |
| 2.500 | 0,45508 € | 1.137,70 € |
| 5.000 | 0,43276 € | 2.163,80 € |
| Unit Price without VAT: | 0,78100 € |
|---|---|
| Unit Price with VAT: | 0,92939 € |











