



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71600 € | 7,16 € |
| 30 | 0,63067 € | 18,92 € |
| 50 | 0,59660 € | 29,83 € |
| 100 | 0,55460 € | 55,46 € |
| 250 | 0,50652 € | 126,63 € |
| 500 | 0,47510 € | 237,55 € |
| 1.000 | 0,44742 € | 447,42 € |
| 2.500 | 0,41580 € | 1.039,50 € |
| 5.000 | 0,39517 € | 1.975,85 € |
| Unit Price without VAT: | 0,71600 € |
|---|---|
| Unit Price with VAT: | 0,85204 € |











