



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69500 € | 6,95 € |
| 30 | 0,61200 € | 18,36 € |
| 50 | 0,57840 € | 28,92 € |
| 100 | 0,53750 € | 53,75 € |
| 250 | 0,49080 € | 122,70 € |
| 500 | 0,46030 € | 230,15 € |
| 1.000 | 0,43337 € | 433,37 € |
| 2.500 | 0,40264 € | 1.006,60 € |
| 5.000 | 0,38259 € | 1.912,95 € |
| Unit Price without VAT: | 0,69500 € |
|---|---|
| Unit Price with VAT: | 0,82705 € |











