



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67300 € | 6,73 € |
| 30 | 0,59233 € | 17,77 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,52040 € | 52,04 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,44544 € | 222,72 € |
| 1.000 | 0,41929 € | 419,29 € |
| 2.500 | 0,38944 € | 973,60 € |
| 5.000 | 0,36997 € | 1.849,85 € |
| Unit Price without VAT: | 0,67300 € |
|---|---|
| Unit Price with VAT: | 0,80087 € |











