5170-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5170-0-00-15-00-00-03-0

DigiKey Part Number
54-5170-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5170-0-00-15-00-00-03-0
Description
SOLDER MOUNT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.024" (0.61mm) Dia
Pin Size - Below Flange
0.024" (0.61mm) Dia
Length - Above Flange
0.130" (3.30mm)
Length - Below Flange
0.040" (1.02mm)
Length - Overall
0.190" (4.83mm)
Flange Diameter
0.046" (1.17mm)
Mounting Hole Diameter
0.028" (0.71mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30800 €3,08 €
250,28880 €7,22 €
500,27500 €13,75 €
1000,26180 €26,18 €
2500,24540 €61,35 €
5000,23366 €116,83 €
1.0000,22251 €222,51 €
3.0000,20590 €617,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €