
4914-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4914-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4914-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.075" (1.91mm) Dia | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.425" (10.80mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63680 € | 15,92 € |
| 50 | 0,60620 € | 30,31 € |
| 100 | 0,57710 € | 57,71 € |
| 250 | 0,54096 € | 135,24 € |
| 500 | 0,51512 € | 257,56 € |
| 1.000 | 0,49052 € | 490,52 € |
| 2.500 | 0,45981 € | 1.149,53 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











