
2-2106489-2 | |
|---|---|
DigiKey Part Number | A100386TR-ND - Tape & Reel (TR) A100386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106489-2 |
Description | CONN WIRE IDC 2POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106489-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,78200 € | 19,55 € |
| 50 | 0,74440 € | 37,22 € |
| 100 | 0,70880 € | 70,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,61626 € | 215,69 € |
| 700 | 0,58684 € | 410,79 € |
| 1.050 | 0,57029 € | 598,80 € |
| 1.750 | 0,55010 € | 962,68 € |
| 2.450 | 0,53720 € | 1.316,14 € |
| 3.500 | 0,52385 € | 1.833,48 € |
| 8.750 | 0,49108 € | 4.296,95 € |
| 17.500 | 0,46927 € | 8.212,23 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











