
6444-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6444-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6444-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.58mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.062" (1.58mm) Dia | |
Pin Size - Below Flange | 0.063" (1.60mm) Dia | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.085" (2.16mm) | |
Length - Overall | 0.403" (10.24mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,47820 € | 23,91 € |
| 100 | 0,45520 € | 45,52 € |
| 250 | 0,42664 € | 106,66 € |
| 500 | 0,40626 € | 203,13 € |
| 1.000 | 0,38686 € | 386,86 € |
| 3.000 | 0,35800 € | 1.074,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




