
5018-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5018-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5018-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.012" (0.30mm) Dia | |
Pin Size - Below Flange | 0.014" (0.36mm) Dia | |
Length - Above Flange | 0.094" (2.39mm) | |
Length - Below Flange | 0.030" (0.76mm) | |
Length - Overall | 0.134" (3.40mm) | |
Flange Diameter | 0.020" (0.51mm) | |
Mounting Hole Diameter | 0.018" (0.46mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23428 € | 58,57 € |
| 500 | 0,22308 € | 111,54 € |
| 1.000 | 0,21243 € | 212,43 € |
| 3.000 | 0,19657 € | 589,71 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



