
3128-6-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 54-3128-6-00-15-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3128-6-00-15-00-00-08-0 |
Description | SOLDER MOUNT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.105" (2.67mm) | |
Length - Below Flange | 0.080" (2.03mm) | |
Length - Overall | 0.205" (5.21mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,27600 € | 27,60 € |
| 250 | 0,25868 € | 64,67 € |
| 500 | 0,24630 € | 123,15 € |
| 1.000 | 0,23452 € | 234,52 € |
| 3.000 | 0,21702 € | 651,06 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










